10-position, 2-row rectangular wire housing for signal applications. Features a 2.54mm pitch and 0.232-inch row spacing, designed for wire-to-wire connections. Constructed from PBT material with a black housing color, it offers a maximum operating temperature of 248°C and a minimum of -40°C. This non-polarized, non-sealable housing is compliant with ELV and RoHS standards, packaged in a carton of 1800 units.
TE Connectivity 1-968636-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Height | 0.654inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 0.638inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1800 |
| Packaging | Carton |
| Pitch | 2.54mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-968636-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.