
Female signal contact for AMP MCP 2.8 series, featuring a copper alloy construction with nickel and tin plating. Designed for cable mounting with a straight orientation, this component supports a current rating of 40A and accommodates wire gauges from 13AWG to 17AWG. Operating temperature range is -40°C to 130°C, with a mating tab width of 0.11 inches and an insulation diameter of 0.118 inches. Supplied on tape and reel, this RoHS compliant assembly tool is unshielded and terminates via crimp.
TE Connectivity 1-968851-1 technical specifications.
| Contact Material | Copper Alloy, Copper, Nickel |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 40A |
| Depth | 4.6mm |
| Gender | Female |
| Height | 4.8mm |
| Insulation Diameter | 0.118inch |
| Length | 20.5mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MCP |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-968851-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
