
This female signal contact from TE Connectivity is rated for 40A and suitable for crimp termination on wires with a gauge of 13 to 17 AWG. It has a maximum operating temperature of 140°C and a minimum operating temperature of -40°C. The contact is plated with silver and made of copper, and it is available in a package quantity of 3500. The contacts are packaged in tape and reel, and they are compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-968851-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Signal |
| Current Rating | 40A |
| Gender | Female |
| Insulation Diameter | 0.118inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MCP |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-968851-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.