
Signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from copper alloy with tin plating, it supports wire gauges from 11AWG to 13AWG and an insulation diameter of 0.146 inches. This female contact operates within a temperature range of -40°C to 130°C and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 1-968853-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-968853-1 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.146inch |
| Lead Free | Not Applicable |
| Length | 19.8mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 2700 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MCP |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 11AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-968853-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
