
Signal contact for cable mounting, featuring a straight orientation and male gender. Constructed from copper, silver, and copper nickel silicon alloy with tin plating, this contact supports a current rating of 40A. It accommodates a mating tab width of 0.11 inches and a tab thickness of 800µm, with an insulation diameter of 0.083 inches. Designed for crimp termination, it is suitable for wire gauges from 17AWG to 20AWG, operating within a temperature range of -40°C to 130°C. This RoHS compliant component is sealable and supplied in tape and reel packaging.
TE Connectivity 1-968855-1 technical specifications.
| Contact Material | Copper, Silver, COPPER NICKEL SILICON ALLOY |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 40A |
| ELV | Compliant |
| Gender | Male |
| Height | 4.4mm |
| Insulation Diameter | 0.083inch |
| Lead Free | Not Applicable |
| Length | 20.5mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MCP |
| Shielding | Unshielded |
| Tab Thickness | 800um |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-968855-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
