
Signal contact, male, straight orientation, for cable mounting. Features copper, silver, and nickel contact material with tin plating. Rated for 40A, with an operating temperature range of -40°C to 130°C. Designed for 13-17 AWG wire gauge and a 0.11-inch mating tab width. Sealable with insulation diameter up to 0.118 inches. Packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-968857-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-968857-1 technical specifications.
| Contact Material | Copper, Silver, Nickel |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 40A |
| Depth | 5mm |
| ELV | Compliant |
| Gender | Male |
| Height | 5mm |
| Insulation Diameter | 0.118inch |
| Lead Free | Not Applicable |
| Length | 21.3mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MCP |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-968857-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
