
Automotive Connectors MCP2 8 BU-KONT EDS Cut Strip of 100
Checking distributor stock and pricing after the page loads.
TE Connectivity 1-968857-1 (Cut Strip) technical specifications.
| Package/Case | 100 |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
No datasheet is available for this part.
