
Automotive Connectors MCP2 8 BU-KONT EDS Reel of 1000
TE Connectivity 1-968857-1 (Mouser Reel) technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
No datasheet is available for this part.