
Automotive Connectors MCP2,8 BU-KONT EDS Cut Strip of 100
TE Connectivity 1-968857-3 (CUT STRIP) technical specifications.
| Package/Case | 100 |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | Timer |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.
