
Female signal contact for crimp termination of discrete wire, supporting 17-20AWG cable. Features copper alloy and copper contact material with tin plating, rated for 40A current. Straight, cable mount orientation with a 2.8mm depth, 3.2mm height, and 20.2mm length. Operating temperature range from -40°C to 130°C, compliant with VDE and IEC approvals, and RoHS compliant.
Sign in to ask questions about the TE Connectivity 1-968872-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-968872-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 40A |
| Depth | 2.8mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.2mm |
| Insulation Diameter | -2.1mm |
| Lead Free | Not Applicable |
| Length | 20.2mm |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MCP |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-968872-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
