
Contact SKT Crimp ST Cable Mount 17-20AWG Loose
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 2.8mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.2mm |
| Lead Free | Not Applicable |
| Length | 20.2mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 24000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MCP |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |