
Female, straight, cable mount signal contact for discrete wire, accepting 17-20AWG wire gauges. Features copper, copper alloy, and nickel contact material with 3µm silver plating. Operates within a temperature range of -40°C to 140°C, with a depth of 2.8mm, height of 3.2mm, and length of 20.5mm. RoHS compliant and packaged loose piece in quantities of 1000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-968872-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | VDE, IEC |
| Contact Material | Copper, Copper Alloy, Nickel |
| Contact Plating | Silver |
| Contact Type | Signal |
| Depth | 2.8mm |
| Gender | Female |
| Height | 3.2mm |
| Insulation Diameter | -2.1mm |
| Length | 20.5mm |
| Max Operating Temperature | -140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating Thickness | 3um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MCP |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-968872-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.