
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire, this component accepts wire gauges from 13 to 17 AWG. Constructed from copper alloy with nickel and copper plating, it boasts a silver contact plating and a 3µm plating thickness. Rated for 40A current, it operates within a temperature range of -40°C to 140°C. This RoHS compliant, VDE and IEC approved contact is supplied loose in quantities of 500.
Sign in to ask questions about the TE Connectivity 1-968873-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-968873-3 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper Alloy, Copper, Nickel |
| Contact Plating | Silver |
| Contact Type | Signal |
| Current Rating | 40A |
| Depth | 3.8mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.4mm |
| Insulation Diameter | -3mm |
| Lead Free | Not Applicable |
| Length | 20.5mm |
| Max Operating Temperature | -140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating Thickness | 3um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MCP |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 13AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-968873-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
