
Signal contact for cable mounting, featuring a straight orientation and female gender. Designed for discrete wire, this crimp termination contact supports wire gauges from 11 to 13 AWG. Constructed with copper, copper alloy, and nickel contact materials, it is plated with tin to a thickness of 1um. Rated for 40A, it operates within a temperature range of -40°C to 130°C and is RoHS compliant.
TE Connectivity 1-968874-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper, Copper Alloy, Nickel |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 40A |
| Depth | 4.4mm |
| ELV | Compliant |
| Gender | Female |
| Height | 5.2mm |
| Insulation Diameter | -3.7mm |
| Lead Free | Not Applicable |
| Length | 22.9mm |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating Thickness | 1um |
| RoHS Compliant | Yes |
| Series | MCP |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 11AWG |
| Wire/Cable Gauge | 13AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-968874-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.