Female crimp contact for signal and power applications, designed for cable mounting. Features a copper alloy, copper, and nickel contact material with silver plating and 3um plating thickness. Rated for 40A current, this straight, unshielded contact accommodates wire gauges from 13 to 17AWG with a maximum insulation diameter of 3.4mm. Operating temperature range is -40°C to 140°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-968876-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-968876-3 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper Alloy, Copper, Nickel |
| Contact Plating | Silver |
| Contact Type | Signal |
| Current Rating | 40A |
| Depth | 4.8mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.4mm |
| Insulation Diameter | 3.4mm |
| Lead Free | Not Applicable |
| Length | 21.3mm |
| Max Operating Temperature | -140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating Thickness | 3um |
| RoHS Compliant | Yes |
| Series | MCP |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 17AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-968876-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.