
70-position, straight, female wire-to-wire connector housing for signal applications. Features a PBT body, black housing color, and 0.157-inch pitch with 0.232-inch row spacing. Designed for cable mounting with a 0.11-inch mating tab width, this sealable connector is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-968879-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 46mm |
| ELV | Compliant |
| Gender | Female |
| Height | 46mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 5.341inch |
| Mating Tab Width | 0.11inch |
| Mount | Cable |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 66 |
| Pitch | 0.157inch |
| Polarized | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Sealable | Yes (With) |
| Series | JPT, Micro Timer 2 |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 1.516inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-968879-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
