
This cable mount contact features a bronze contact material with a tin plating, suitable for use with wire gauges ranging from 11AWG to 13AWG. It is compliant with VDE and IEC approvals and has a maximum operating temperature of 130°C. The contact is also RoHS compliant and can be sealed with a cable. It is available in a tape and reel packaging with 2700 pieces per reel.
Checking distributor stock and pricing after the page loads.
| Approvals | VDE, IEC |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation Diameter | 0.145inch |
| Lead Free | Not Applicable |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2700 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 11AWG |
| Wire/Cable Gauge | 13AWG |
| RoHS | Compliant |