
Power contact pin for crimp termination, designed for cable mounting with a straight orientation. This male contact supports discrete wire types within an 11-13 AWG range, featuring bronze contact material with 1um tin plating. Operating temperature range is -40°C to 130°C. Approvals include VDE and IEC, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-968965-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-968965-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 5.7mm |
| ELV | Compliant |
| Gender | Male |
| Height | 5.9mm |
| Insulation Diameter | -3.7mm |
| Lead Free | Not Applicable |
| Length | 28.6mm |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating Thickness | 1um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 11AWG |
| Wire/Cable Gauge | 13AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-968965-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.