
3-position, 1-row, straight male wire-to-wire connector with 2.8mm tab contacts for signal applications. Features a black PBT housing, 5.5mm pitch, and a maximum operating temperature of 248°C. This free-hanging, cable-mount connector is Crimp terminated, UL94 HB flammability rated, and IP67 sealed.
Sign in to ask questions about the TE Connectivity 1-968977-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-968977-9 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| Depth | 42mm |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 0.488inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 32.1mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 5.5mm |
| Polarized | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MCP |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.653inch |
| Wire/Cable Gauge | 11AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-968977-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.