The 1-969484-7 is a 3-position female socket wire housing from TE Connectivity. It features a crimp termination and a 5mm pitch. The housing is made of natural color material and is compliant with ELV and RoHS regulations. It has a flammability rating of UL94 V-2 and is available in a carton packaging with 2000 pieces per pack. The wire housing is designed for free hanging mount and has a length of 15mm.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Length | 15mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Carton |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | Standard Timer |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |