
9-conductor, 28AWG ribbon cable featuring 36AWG stranded copper conductors and a 1.27mm pitch. This unshielded cable offers a 2A current rating and 300V AC voltage rating, with a 105 Ohm impedance and 44.3pF capacitance. Insulated with PVC and jacketed in Polyvinyl, it operates between -20°C and 105°C and is RoHS compliant. Available in grey, it comes on a 152.4m tape and reel.
Sign in to ask questions about the TE Connectivity 1-971111-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-971111-2 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Capacitance | 44.3pF |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 2A |
| ELV | Compliant |
| Height | 0.89mm |
| Impedance | 105R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Lead Free | Not Applicable |
| Length | 152.4m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 9 |
| Number of Strands | 7 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 1.45ns |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 300V |
| Width | 1.25inch |
| Wire/Cable Diameter | 11.43mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-971111-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
