
14-conductor, 28AWG ribbon cable with 1.27mm pitch, featuring copper conductors and PVC insulation. Rated for 2A current and 300V AC, operating between -20°C and 105°C. This unshielded cable has a capacitance of 44.3pF and an impedance of 105 Ohms, with a total length of 152.4 meters. Approvals include UL and CSA, and it is RoHS compliant.
Sign in to ask questions about the TE Connectivity 1-971111-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-971111-4 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Capacitance | 44.3pF |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 2A |
| Depth | 17.8mm |
| ELV | Compliant |
| Height | 0.89mm |
| Impedance | 105R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Lead Free | Not Applicable |
| Length | 152.4m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 14 |
| Number of Strands | 7 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 1.45ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Stranding | 7 x 36 |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 300V |
| Width | 0.7inch |
| Wire/Cable Diameter | 0.7inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-971111-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
