
16-conductor, 28AWG ribbon cable featuring 36AWG copper conductors and PVC insulation. This unshielded cable offers a 1.27mm pitch, 2A current rating, and 30V voltage rating. Operating between -20°C and 105°C, it boasts a 105 Ohm impedance and 44.3pF capacitance. Approved by UL and CSA, this RoHS compliant cable is supplied on tape and reel.
Sign in to ask questions about the TE Connectivity 1-971111-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-971111-6 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Capacitance | 44.3pF |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 2A |
| Depth | 20.32mm |
| Height | 0.89mm |
| Impedance | 105R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 152.4m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Number of Strands | 7 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 1.45ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Voltage Rating | 30V |
| Width | 20.32mm |
| Wire/Cable Diameter | 20.32mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-971111-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
