The TE Connectivity 10008 wire connector features a tin-plated contact and a crimp termination. It has a maximum wire gauge of 26AWG and a minimum of 20AWG. The connector is available in bulk packaging with 1000 units per package. It measures 178mm in height, 224mm in length, and 83.8mm in width, with a weight of 771g. The connector is rated for 120V DC and 475W output power.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Height | 178mm |
| Length | 224mm |
| Output Power | 475W |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Termination | Crimp |
| DC Rated Voltage | 120V |
| Weight | 771g |
| Width | 83.8mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |