
125-position, 2mm pitch backplane connector featuring a straight, male, vertical PCB mounting orientation. This general category connector utilizes bronze contacts with 0.76um gold plating and a press-fit termination method. Operating within a -55°C to 125°C temperature range, it boasts a UL94 V-0 flammability rating and a grey housing. Designed for through-hole mounting, this unshielded connector is supplied in a rail/tube package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 100141-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 50mm |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Positions | 125 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | No |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 100141-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.