
This TE Connectivity Z-PACK HM series connector features 125 gold-plated contacts with a 2mm pitch, packaged in bulk quantities of 1650. It is designed for through-hole mounting and is not radiation hardened. The connector is not RoHS compliant, and its series is Z-PACK HM.
TE Connectivity 100141-9 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 125 |
| Number of Rows | 5 |
| Package Quantity | 1650 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z-PACK HM |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 100141-9 to view detailed technical specifications.
No datasheet is available for this part.
