
Right angle female receptacle for board-to-board applications, featuring 110 positions across 5 rows with a 2mm pitch. Constructed with bronze contacts plated in 0.76um gold, this component offers a 1.5A current rating and a 500V voltage rating. Operating temperature range is -55°C to 125°C, with a UL94 V-0 flammability rating. Mounting options include through hole and edge, with a grey housing color.
TE Connectivity 100147-1 technical specifications.
| Body/Shell Style | RECEPTACLE |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 20.2mm |
| DIN Conformance | No |
| ELV | Non-Compliant |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| IEC Conformance | No |
| Lead Free | Contains Lead |
| Length | 49.9mm |
| Make First / Break Last | No |
| Manufacturer Series | 100147 |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE |
| Max Operating Temperature | 125°C |
| MIL Conformance | No |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mixed Contacts | No |
| Mount | Through Hole, Edge, Board |
| Mounting Style | RIGHT ANGLE |
| Number of Columns | 22 |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Number of Rows Loaded | 5 |
| Option | General Purpose |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z-PACK HM |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 100147-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
