
55-position, 2mm pitch male backplane connector with straight, through-hole mounting and press-fit termination. Features bronze contacts with 0.8um gold plating, a 1.5A current rating, and a 500V voltage rating. Operates within a temperature range of -55°C to 125°C, with a UL94 V-0 flammability rating. Housing is grey, with a depth of 15.4mm and length of 24.9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 100159-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Length | 24.9mm |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Columns | 11 |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 100159-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
