
Conn Circular RCP 4 POS Crimp ST Cable Mount Black Box
Sign in to ask questions about the TE Connectivity 100201-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 100201-1 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | EHM |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 100201-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
