
The EconoSeal EHM clamp backshell is made from PBT and polybutylene materials. It is available in black color and has a clamp mount type. This backshell is RoHS compliant and is packaged in bulk quantities of 300 units. It is not radiation hardened and does not meet Reach SVHC compliance requirements.
Sign in to ask questions about the TE Connectivity 100291-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 100291-1 technical specifications.
| Body Material | PBT, Polybutylene |
| Color | Black |
| Material | Polybutylene, PBT |
| Mount | Clamp |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EconoSeal EHM |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 100291-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
