The 1003SI/3EDS is a 3-contact terminal block from TE Connectivity with a 12mm pitch and screw termination method. It has a straight body orientation and can operate at a maximum temperature of 105°C. The terminal block is designed for cable mount applications and has a maximum current rating of 16A per contact and a maximum voltage rating of 250VAC.
TE Connectivity 1003SI/3EDS technical specifications.
| Type | Europa Terminal Block |
| Number of Contacts | 3 |
| Terminal Pitch | 12mm |
| Termination Method | Screw |
| Body Orientation | Straight |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 16/ContactA |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.