
4-position, 2-row female header with a 1.27mm pitch, designed for through-hole mounting. Features forked contacts made of bronze with tin plating for mating, and a red PBT insulation material. Rated for 100V DC, operating between -40°C and 105°C, with a UL94 V-0 flammability rating. Supplied in tape and reel packaging.
TE Connectivity 100411-4 technical specifications.
| Package/Case | SMC |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Forked |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Red |
| Insulation Color | Red |
| Insulation Material | PBT |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro-MaTch |
| Termination | Solder |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 100411-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
