
154-position, 7-row, 2-column male header with 2mm pitch, designed for through-hole mounting and press-fit termination. Features bronze contacts with gold plating, a 1.5A current rating, and a 500V voltage rating. Operates across a temperature range of -55°C to 125°C. Housing is grey, UL94 V-0 flammability rated, and the component is shielded.
Sign in to ask questions about the TE Connectivity 100668-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 100668-1 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.4mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 13.45mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 49.9mm |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Columns | 22 |
| Number of Contacts | 154 |
| Number of Positions | 154 |
| Number of Rows | 7 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | No |
| Series | Z-PACK HM |
| Shielding | Shielded |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| Width | 15.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 100668-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
