
RF Connectors / Coaxial Connectors SSMA RA PLG STD CBL SLDR
TE Connectivity 1007-7985-02 technical specifications.
| Body Material | Stainless Steel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 38GHz |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1007-7985-02 to view detailed technical specifications.
No datasheet is available for this part.
