
RJ11 connector, 6 position, 6 circuits, 1 port, straight orientation, vertical PCB mounting, SMD/SMT termination. Features bronze contacts with gold plating, 1.5A max current rating, and a 1.27mm pitch. Operates between -40°C and 70°C, with UL94 V-0 flammability rating. Single element configuration, unshielded, and RoHS compliant.
TE Connectivity 100860-1 technical specifications.
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 13mm |
| Direction | User Selectable |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Length | 13.5mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 100860-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
