High Performance Cable 6Conductors 16AWG 7.23mm 600V Black Automotive
TE Connectivity 100A1161-16-G127-0CS3072 technical specifications.
| Type | High Performance Cable |
| Size | 16AWG |
| Number of Conductors | 6 |
| Jacket Color | Black |
| Maximum Outer Diameter | 7.23mm |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 100A1161-16-G127-0CS3072 to view detailed technical specifications.
No datasheet is available for this part.