The DT Series 2-position cable mount connector tool is a nylon, polyamide, plastic tool with a black color and UL94 HB flammability rating. It features a male gender and is designed for use in temperatures ranging from -55°C to 125°C. This tool is suitable for cable mounting and has a wire/cable diameter of 7.6mm. It is available in quantities of 1000 and is packaged in a box. The tool is RoHS compliant and suitable for use in various assembly applications.
TE Connectivity 1011-255-0205 technical specifications.
| Body Material | Nylon, Polyamide, Plastic |
| Color | Black |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | DT |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1011-255-0205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
