
This 3-position male plastic backshell is made from black plastic and has a maximum operating temperature of 125°C. It is available in a pack of 500 and is compliant with RoHS regulations. The backshell is not sealable without additional components and features a strain relief with the backshell.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1011-260-0305 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1011-260-0305 technical specifications.
| Body Material | Plastic |
| Color | Black |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 500 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 8.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1011-260-0305 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
