This 3-position female connector tool is made from plastic and features a black color. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The tool is designed for use with connectors and has a wire/cable diameter of 6.5mm. It is compliant with RoHS regulations and is packaged in a box with 450 units per package.
TE Connectivity 1011-261-0305 technical specifications.
| Body Material | Plastic |
| Color | Black |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 450 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1011-261-0305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.