DT BACKSHELL 180 4way plug strain rel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1011-263-0405 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Plastic |
| Package/Case | 0405 |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 500 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1011-263-0405 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.