The DT Series 4-position receptacle features 4 contacts and a maximum operating temperature of 125°C. It has a flammability rating of UL94 HB and is not Reach SVHC compliant. The receptacle is packaged in a box with 500 units per package and is serviceable. It has a wire/cable diameter of 8.3mm and includes strain relief. The receptacle is available in black color.
TE Connectivity 1011-266-0405 technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 500 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Sealable | No (Without) |
| Series | DT |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1011-266-0405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.