TE Connectivity 1011-268-0605 technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 450 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | DT |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 8.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1011-268-0605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.