
Black mounting clip for Deutsch DT, DTP, and DTM series PCB connectors, size 2/3/4/6/12. This wire-to-wire connector accessory operates within a temperature range of -55°C to 125°C. Designed for clip mounting, it is packaged individually in a box.
TE Connectivity 1011-310-0205 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Clip |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Series | DT |
| Serviceable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1011-310-0205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
