
The DT Series 2-position wire-to-wire connector features a metal body with a black color and is compliant with RoHS regulations. It operates within a temperature range of -55°C to 125°C and is packaged in a box. This connector is not SVHC compliant and does not have strain relief. It is suitable for use in applications requiring a voltage rating of up to 250V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1011-344-0205 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Metal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | DT |
| Strain Relief | No (Without) |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1011-344-0205 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.