The DT 4-position wire-to-wire connector features a metal package with a black color. It is designed for use in temperatures ranging from -55°C to 125°C. The connector is compliant with RoHS regulations and is sealable with a strain relief. It is part of the DT series and has a wire-to-wire connector system.
TE Connectivity 1011-346-0405 technical specifications.
| Body Material | Metal, Plastic |
| Package/Case | Metal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | DT |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1011-346-0405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.