TE Connectivity 1011-349-1205 technical specifications.
| Body Material | Metal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 12 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | DT |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1011-349-1205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.