
The Thermofit 101A0 cable sleeve is constructed from polyolefin material and features a molded package. It is available in black color and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. This product is compliant with ELV regulations.
TE Connectivity 101A031-3/86-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 1.176inch |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Series | Thermofit 101A0 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 101A031-3/86-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.