
The Thermofit 101A0 cable sleeve is made from polyolefin material with a molded case. It has a black color and is compliant with ELV standards. The sleeve is available in bulk packaging and is not suitable for radiation hardening applications. It has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C.
TE Connectivity 101A031-4/42-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 1.176inch |
| Material | Polyolefin |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 101A0 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 101A031-4/42-0 to view detailed technical specifications.
No datasheet is available for this part.