
The Thermofit 101A0 cable sleeve is made from polyolefin material and features a molded package. It is available in black color and is compliant with ELV regulations. The operating temperature range of this sleeve is between -20°C and 60°C. It is packaged in bulk and is not applicable for lead-free requirements.
TE Connectivity 101A073-4/42-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 91mm |
| Material | Polyolefin |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 101A0 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 101A073-4/42-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.