
Male signal contact for AMPMODU MOD IV series, featuring gold, tin, and bright plating on bronze material. Rated for 3A current and 250V AC, this straight, unshielded contact is designed for discrete wire termination with a 26-22AWG wire gauge. Operating temperature range is -65°C to 105°C, with a 1.55mm insulation diameter and 0.15mm pitch. CSA approved and RoHS compliant, it is supplied on tape and reel packaging.
TE Connectivity 102095-2 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Bright |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.03mm |
| ELV | Compliant |
| Insulation Diameter | 1.55mm |
| Lead Free | Not Applicable |
| Length | 20.85mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Pitch | 0.15mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 102095-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
